2616-3356 | WAGO

PCB terminal, 6 pole, pitch 15 mm, AWG 4, 76 A, push-in cage clamp, gray, 2616-3356

Order No.: 09H757
EAN: 4055143860437
MPN:
2616-3356
Series: 2616
2616-3356 WAGO PCB Terminal Blocks Image 1
2616-3356 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
20.8726 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
20.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.8726 €

PCB terminal block, 2616-3356, WAGO

PCB terminal block, lever, 16 mm², Pin spacing 15 mm, 6-pole, Push-in CAGE CLAMP, 16,00 mm², gray.

Features

  • Push-in termination of solid and ferruled conductors
  • Intuitive and tool-free operation
  • Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
  • Testing can be performed both parallel and perpendicular to conductor entry0
Technical specifications
Filter Property Value
Pin number 6 pole
Grid 15 mm
Cable cross-section 16 mm²
AWG cross-section AWG 4
Rated current 76 A
Rated voltage 1000 V
Width 86.5 mm
Height 38.2 mm
Depth 29.4 mm
Connection push-in cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes