2616-3357 | WAGO
PCB terminal, 7 pole, pitch 15 mm, AWG 4, 76 A, push-in cage clamp, gray, 2616-3357
Unit Price (€ / pc.)
24.3593 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal block, 2616-3357, WAGO
PCB terminal block, lever, 16 mm², Pin spacing 15 mm, 7-pole, Push-in CAGE CLAMP, 16,00 mm², gray.
Features
- Push-in termination of solid and ferruled conductors
- Intuitive and tool-free operation
- Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
- Testing can be performed both parallel and perpendicular to conductor entry0
Technical specifications
Connection | Push-in Käfigklemme | |
AWG cross-section | AWG 4 | |
Width | 101.5 mm | |
Colour | grau | |
Height | 38.2 mm | |
Cable cross-section | 16 mm² | |
Rated voltage | 1000 V | |
Rated current | 76 A | |
Pin number | 7-polig | |
Grid | 15 mm | |
Depth | 29.4 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |