2624-1104/000-004 | WAGO

PCB terminal, 4 pole, pitch 5 mm, AWG 24-10, 41 A, push-in cage clamp, black, 2624-1104/000-004

Order No.: 44P9431
EAN: 4055143762175
MPN:
2624-1104/000-004
Series: 2624
2624-1104/000-004 WAGO PCB Terminal Blocks Image 1
2624-1104/000-004 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4272 €

PCB terminal block, 2624-1104/000-004, WAGO

PCB terminal block, 4 mm², Pin spacing 5 mm, 4-pole, Push-in cage clamp, 4,00 mm², black.

Features

  • Ideal for panel feedthrough applications via operation parallel to conductor entry
  • Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 24-10
Breite 21.5 mm
Farbe schwarz
Höhe 19.4 mm
Leiterquerschnitt 0,2-6,0 mm²
Nennspannung 400 V
Nennstrom 41 A
Polzahl 4-polig
Rastermaß 5 mm
Tiefe 16.3 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No