2624-1104 | WAGO

PCB terminal, 4 pole, pitch 5 mm, AWG 24-10, 41 A, push-in cage clamp, gray, 2624-1104

Order No.: 09H3534
EAN: 4055143578325
MPN:
2624-1104
Series: 2624
WAGO
2624-1104 WAGO PCB Terminal Blocks Image 1
2624-1104 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7608 €

PCB terminal, 2624-1104, WAGO

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 2.6 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Finger-operated release button for very convenient operation
  • Quick and convenient testing using integrated test option
  • Pollution degree: 2
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 24-10
Breite 21.5 mm
Farbe grau
Höhe 19.4 mm
Kontaktabstand RM 5/8,2
Leiterquerschnitt 0,2-6,0 mm²
Nennspannung 400 V
Nennstrom 41 A
Polzahl 4-polig
Rastermaß 5 mm
Tiefe 16.3 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes