2624-1107 | WAGO
PCB terminal, 7 pole, pitch 5 mm, AWG 24-10, 41 A, push-in cage clamp, gray, 2624-1107
Unit Price (€ / pc.)
4.7005 € *
Available: 0 pcs.
Leadtime: On Request **
PCB terminal, 2624-1107, WAGO
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², number of potentials: 12, number of rows: 1, number of positions per row: 12, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 2.6 mm, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Finger-operated release button for very convenient operation
- Quick and convenient testing using integrated test option
- Pollution degree: 2
Technical specifications
Pin number | 7-polig | |
Grid | 5 mm | |
Cable cross-section | 0,2-6,0 mm² | |
AWG cross-section | AWG 24-10 | |
Contact distance | RM 5/8,2 | |
Rated current | 41 A | |
Rated voltage | 400 V | |
Width | 36.5 mm | |
Height | 19.4 mm | |
Depth | 16.3 mm | |
Connection | Push-in Käfigklemme | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |