2624-3102/000-005 | WAGO

PCB terminal, 2 pole, pitch 5 mm, AWG 24-10, 41 A, push-in cage clamp, red, 2624-3102/000-005

Order No.: 44P9426
EAN: 4055144122619
MPN:
2624-3102/000-005
Series: 2624
2624-3102/000-005 WAGO PCB Terminal Blocks Image 1
2624-3102/000-005 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7017 €

PCB terminal block, 2624-3102/000-005, WAGO

PCB terminal block, 4 mm², Pin spacing 5 mm, 2-pole, Push-in cage clamp, 4,00 mm², red.

Features

  • Ideal for panel feedthrough applications via operation parallel to conductor entry
  • Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 24-10
Breite 11.5 mm
Farbe rot
Höhe 20.3 mm
Leiterquerschnitt 0,2-6,0 mm²
Nennspannung 400 V
Nennstrom 41 A
Polzahl 2-polig
Rastermaß 5 mm
Tiefe 15.4 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No