2624-3302/000-005 | WAGO
PCB terminal, 2 pole, pitch 7.5 mm, AWG 24-10, 41 A, push-in cage clamp, red, 2624-3302/000-005
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal block, 2624-3302/000-005, WAGO
PCB terminal block, 4 mm², Pin spacing 7.5 mm, 2-pole, Push-in cage clamp, 4,00 mm², red.
Features
- Ideal for panel feedthrough applications via operation parallel to conductor entry
- Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Anschluss | Push-in Käfigklemme | |
AWG-Leiterquerschnitt | AWG 24-10 | |
Breite | 14 mm | |
Farbe | rot | |
Höhe | 20.3 mm | |
Leiterquerschnitt | 0,2-6,0 mm² | |
Nennspannung | 1 kV | |
Nennstrom | 41 A | |
Polzahl | 2-polig | |
Rastermaß | 7.5 mm | |
Tiefe | 16.3 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |