2624-3308 | WAGO

PCB terminal, 8 pole, pitch 7.5 mm, AWG 24-10, 41 A, push-in cage clamp, gray, 2624-3308

Order No.: 43P9754
EAN: 4055143582575
MPN:
2624-3308
Series: 2624
WAGO
2624-3308 WAGO PCB Terminal Blocks Image 1
2624-3308 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
5.9262 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.9262 €

PCB terminal, 2624-3308, WAGO

PCB terminal block, 4 mm², pin spacing: 7.5 mm, 8-pole, push-in cage clamp, 4.00 mm², gray.

Features

  • PCB terminal blocks with push-in cage clamp connection
  • Push-in termination of solid and ferruled conductors
  • Ideal for panel feedthrough applications via operation parallel to conductor entry
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 24-10
Breite 59 mm
Farbe grau
Höhe 20.3 mm
Kontaktabstand RM 7,5/8,2
Leiterquerschnitt 0,2-6,0 mm²
Nennspannung 1 kV
Nennstrom 41 A
Polzahl 8-polig
Rastermaß 7.5 mm
Tiefe 16.3 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes