2624-3510 | WAGO

PCB terminal, 10 pole, pitch 11.5 mm, AWG 24-10, 41 A, push-in cage clamp, gray, 2624-3510

Order No.: 43P9767
EAN: 4055143579773
MPN:
2624-3510
Series: 2624
WAGO
2624-3510 WAGO PCB Terminal Blocks Image 1
2624-3510 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
8.6275 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.6275 €

PCB terminal, 2624-3510, WAGO

PCB terminal block, 4 mm², pin spacing: 11.5 mm, 10-pole, push-in cage clamp, 4.00 mm², gray.

Features

  • PCB terminal blocks with push-in cage clamp connection
  • Push-in termination of solid and ferruled conductors
  • Ideal for panel feedthrough applications via operation parallel to conductor entry
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Connection push-in cage clamp
AWG cross-section AWG 24-10
Width 110 mm
Colour gray
Height 20.3 mm
Contact distance RM 11.5/8.2
Cable cross-section 0.2-6.0 mm²
Rated voltage 1 kV
Rated current 41 A
Pin number 10 pole
Grid 11.5 mm
Depth 15.4 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes