2626-1102/020-000 | WAGO

PCB terminal, 2 pole, pitch 7.5 mm, AWG 24-8, 48 A, push-in cage clamp, gray, 2626-1102/020-000

Order No.: 09H3572
EAN: 4055143587075
MPN:
2626-1102/020-000
Series: 2626
2626-1102/020-000 WAGO PCB Terminal Blocks Image 1
2626-1102/020-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7370 €

PCB terminal, 2626-1102/020-000, WAGO

PCB terminal block, 6 mm², pin spacing: 7.5 mm, 2-pole, push-in cage clamp, 6.00 mm², gray.

Features

  • PCB terminal strips with push-in cage clamp connection
  • Push-in termination of solid and ferruled conductors
  • Ideal for panel feedthrough applications via operation parallel to conductor entry
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Pin number 2-polig
Grid 7.5 mm
Cable cross-section 0,2-10 mm²
AWG cross-section AWG 24-8
Contact distance RM 7,5/13,2
Rated current 48 A
Rated voltage 1 kV
Width 16.8 mm
Height 23.6 mm
Depth 24.2 mm
Connection Push-in Käfigklemme
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes