2626-1104/020-000 | WAGO
PCB terminal, 4 pole, pitch 7.5 mm, AWG 24-8, 48 A, push-in cage clamp, gray, 2626-1104/020-000
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
PCB terminal, 2626-1104/020-000, WAGO
PCB terminal block, 6 mm², pin spacing: 7.5 mm, 4-pole, push-in cage clamp, 6.00 mm², gray.
Features
- PCB terminal strips with push-in cage clamp connection
- Push-in termination of solid and ferruled conductors
- Ideal for panel feedthrough applications via operation parallel to conductor entry
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
Pin number | 4-polig | |
Grid | 7.5 mm | |
Cable cross-section | 0,2-10 mm² | |
AWG cross-section | AWG 24-8 | |
Contact distance | RM 7,5/13,2 | |
Rated current | 48 A | |
Rated voltage | 1 kV | |
Width | 31.8 mm | |
Height | 23.6 mm | |
Depth | 24.2 mm | |
Connection | Push-in Käfigklemme | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |