2626-1104/020-004 | WAGO

PCB terminal, 4 pole, pitch 7.5 mm, AWG 24-8, 48 A, push-in cage clamp, black, 2626-1104/020-004

Order No.: 44P9315
EAN: 4055143766029
MPN:
2626-1104/020-004
Series: 2626
2626-1104/020-004 WAGO PCB Terminal Blocks Image 1
2626-1104/020-004 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
6.8782 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8782 €

PCB terminal block, 2626-1104/020-004, WAGO

PCB terminal block, 6 mm², Pin spacing 7.5 mm, 4-pole, Push-in cage clamp, 6.00 mm², black.

Features

  • Ideal for panel feedthrough applications via operation parallel to conductor entry
  • Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 24-8
Breite 31.8 mm
Farbe schwarz
Höhe 23.6 mm
Leiterquerschnitt 0,2-10 mm²
Nennspannung 1 kV
Nennstrom 48 A
Polzahl 4-polig
Rastermaß 7.5 mm
Tiefe 24.2 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No