2626-1355 | WAGO

PCB terminal, 5 pole, pitch 12.5 mm, AWG 24-8, 48 A, push-in cage clamp, gray, 2626-1355

Order No.: 44P9285
EAN: 4055143861663
MPN:
2626-1355
Series: 2626
2626-1355 WAGO PCB Terminal Blocks Image 1
2626-1355 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
9.7699 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7699 €

PCB terminal block, 2626-1355, WAGO

PCB terminal block, 6 mm², Pin spacing 12.5 mm, 5-pole, Push-in cage clamp, 6.00 mm², gray.

Features

  • Ideal for panel feedthrough applications via operation parallel to conductor entry
  • Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Connection Push-in Käfigklemme
AWG cross-section AWG 24-8
Width 59.3 mm
Colour grau
Height 23.6 mm
Cable cross-section 0,2-10 mm²
Rated voltage 1 kV
Rated current 48 A
Pin number 5-polig
Grid 12.5 mm
Depth 24.2 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No