2626-1359 | WAGO

PCB terminal, 9 pole, pitch 12.5 mm, AWG 24-8, 48 A, push-in cage clamp, gray, 2626-1359

Order No.: 44P9293
EAN: 4055143861700
MPN:
2626-1359
Series: 2626
2626-1359 WAGO PCB Terminal Blocks Image 1
2626-1359 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
17.5644 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
17.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.5644 €

PCB terminal block, 2626-1359, WAGO

PCB terminal block, 6 mm², Pin spacing 12.5 mm, 9-pole, Push-in cage clamp, 6.00 mm², gray.

Features

  • Ideal for panel feedthrough applications via operation parallel to conductor entry
  • Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 24-8
Breite 109.3 mm
Farbe grau
Höhe 23.6 mm
Leiterquerschnitt 0,2-10 mm²
Nennspannung 1 kV
Nennstrom 48 A
Polzahl 9-polig
Rastermaß 12.5 mm
Tiefe 24.2 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No