2626-3101/000-050 | WAGO

PCB terminal, 1 pole, pitch 7.5 mm, AWG 24-8, 48 A, push-in cage clamp, white, 2626-3101/000-050

Order No.: 44P9305
EAN: 4055143788038
MPN:
2626-3101/000-050
Series: 2626
WAGO
2626-3101/000-050 WAGO PCB Terminal Blocks Image 1
2626-3101/000-050 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8802 €

PCB terminal block, 2626-3101/000-050, WAGO

PCB terminal block, 6 mm², Pin spacing 7.5 mm, 1-pole, Push-in cage clamp, 6.00 mm², white.

Features

  • Ideal for panel feedthrough applications via operation parallel to conductor entry
  • Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Connection push-in cage clamp
AWG cross-section AWG 24-8
Width 9.3 mm
Colour white
Height 28.2 mm
Cable cross-section 0.2-10 mm²
Rated voltage 1 kV
Rated current 48 A
Pin number 1 pole
Grid 7.5 mm
Depth 18.5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No