2626-3102 | WAGO
PCB terminal, 2 pole, pitch 7.5 mm, AWG 24-8, 48 A, push-in cage clamp, gray, 2626-3102
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
PCB terminal block, 2626-3102, WAGO
PCB terminal block, 6 mm², Pin spacing 7.5 mm, 2-pole, Push-in cage clamp, 6.00 mm², gray.
Features
- Ideal for panel feedthrough applications via operation parallel to conductor entry
- Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Anschluss | Push-in Käfigklemme | |
AWG-Leiterquerschnitt | AWG 24-8 | |
Breite | 16.8 mm | |
Farbe | grau | |
Höhe | 28.2 mm | |
Leiterquerschnitt | 0,2-10 mm² | |
Nennspannung | 630 V | |
Nennstrom | 48 A | |
Polzahl | 2-polig | |
Rastermaß | 7.5 mm | |
Tiefe | 18.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |