2626-3105/020-000 | WAGO
PCB terminal, 5 pole, pitch 7.5 mm, AWG 24-8, 48 A, push-in cage clamp, gray, 2626-3105/020-000
Unit Price (€ / pc.)
6.6402 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
PCB terminal, 2626-3105/020-000, WAGO
PCB terminal block, 6 mm², pin spacing: 7.5 mm, 5-pole, push-in cage clamp, 6.00 mm², gray.
Features
- PCB terminal strips with push-in cage clamp connection
- Push-in termination of solid and ferruled conductors
- Ideal for panel feedthrough applications via operation parallel to conductor entry
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
Anschluss | Push-in Käfigklemme | |
AWG-Leiterquerschnitt | AWG 24-8 | |
Breite | 39.3 mm | |
Farbe | grau | |
Höhe | 28.2 mm | |
Kontaktabstand | RM 7,5/14 | |
Leiterquerschnitt | 0,2-10 mm² | |
Nennspannung | 1 kV | |
Nennstrom | 48 A | |
Polzahl | 5-polig | |
Rastermaß | 7.5 mm | |
Tiefe | 18.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |