2626-3108/020-000 | WAGO

PCB terminal, 8 pole, pitch 7.5 mm, AWG 24-8, 48 A, push-in cage clamp, gray, 2626-3108/020-000

Order No.: 43P9785
EAN: 4055143587365
MPN:
2626-3108/020-000
Series: 2626
WAGO
2626-3108/020-000 WAGO PCB Terminal Blocks Image 1
2626-3108/020-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
10.6505 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6505 €

PCB terminal, 2626-3108/020-000, WAGO

PCB terminal block, 6 mm², pin spacing: 7.5 mm, 8-pole, push-in cage clamp, 6.00 mm², gray.

Features

  • PCB terminal strips with push-in cage clamp connection
  • Push-in termination of solid and ferruled conductors
  • Ideal for panel feedthrough applications via operation parallel to conductor entry
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Connection push-in cage clamp
AWG cross-section AWG 24-8
Width 61.8 mm
Colour gray
Height 28.2 mm
Contact distance RM 7.5/14
Cable cross-section 0.2-10 mm²
Rated voltage 1 kV
Rated current 48 A
Pin number 8 pole
Grid 7.5 mm
Depth 18.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes