2626-3109/020-000 | WAGO

PCB terminal, 9 pole, pitch 7.5 mm, AWG 24-8, 48 A, push-in cage clamp, gray, 2626-3109/020-000

Order No.: 43P9786
EAN: 4055143587372
MPN:
2626-3109/020-000
Series: 2626
WAGO
2626-3109/020-000 WAGO PCB Terminal Blocks Image 1
2626-3109/020-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
11.7929 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.7929 €

PCB terminal, 2626-3109/020-000, WAGO

PCB terminal block, 6 mm², pin spacing: 7.5 mm, 9-pole, push-in cage clamp, 6.00 mm², gray.

Features

  • PCB terminal strips with push-in cage clamp connection
  • Push-in termination of solid and ferruled conductors
  • Ideal for panel feedthrough applications via operation parallel to conductor entry
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 24-8
Breite 69.3 mm
Farbe grau
Höhe 28.2 mm
Kontaktabstand RM 7,5/14
Leiterquerschnitt 0,2-10 mm²
Nennspannung 1 kV
Nennstrom 48 A
Polzahl 9-polig
Rastermaß 7.5 mm
Tiefe 18.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes