2626-3356 | WAGO

PCB terminal, 6 pole, pitch 12.5 mm, AWG 24-8, 48 A, push-in cage clamp, gray, 2626-3356

Order No.: 44P9288
EAN: 4055143897860
MPN:
2626-3356
Series: 2626
2626-3356 WAGO PCB Terminal Blocks Image 1
2626-3356 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
11.7215 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.7215 €

PCB terminal block, 2626-3356, WAGO

PCB terminal block, 6 mm², Pin spacing 12.5 mm, 6-pole, Push-in cage clamp, 6.00 mm², gray.

Features

  • Ideal for panel feedthrough applications via operation parallel to conductor entry
  • Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 24-8
Breite 71.8 mm
Farbe grau
Höhe 28.2 mm
Leiterquerschnitt 0,2-10 mm²
Nennspannung 1 kV
Nennstrom 48 A
Polzahl 6-polig
Rastermaß 12.5 mm
Tiefe 18.5 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No