2636-1101 | WAGO
PCB terminal, 1 pole, pitch 10 mm, AWG 18-4, 76 A, push-in cage clamp, gray, 2636-1101
Unit Price (€ / pc.)
3.2844 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
PCB terminal, 2636-1101, WAGO
PCB terminal block, 16 mm², pin spacing: 10 mm, 1-pole, push-in cage clamp, 16.00 mm², gray.
Features
- PCB terminal blocks with push-in cage clamp connection
- Push-in termination of solid and ferruled conductors
- Ideal for panel feedthrough applications via operation parallel to conductor entry
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
Pin number | 1-polig | |
Grid | 10 mm | |
Cable cross-section | 0,75-16 mm² | |
AWG cross-section | AWG 18-4 | |
Contact distance | RM 10/15 | |
Rated current | 76 A | |
Rated voltage | 1 kV | |
Width | 11.6 mm | |
Height | 32.6 mm | |
Depth | 29.1 mm | |
Connection | Push-in Käfigklemme | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |