2636-1357 | WAGO
PCB terminal, 7 pole, pitch 15 mm, AWG 18-4, 76 A, push-in cage clamp, gray, 2636-1357
Unit Price (€ / pc.)
24.5854 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal block, 2636-1357, WAGO
PCB terminal block, 16 mm², Pin spacing 15 mm, 7-pole, Push-in cage clamp, 16.00 mm², gray.
Features
- Ideal for panel feedthrough applications via operation parallel to conductor entry
- Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Anschluss | Push-in Käfigklemme | |
AWG-Leiterquerschnitt | AWG 18-4 | |
Breite | 101.6 mm | |
Farbe | grau | |
Höhe | 32.6 mm | |
Leiterquerschnitt | 0,75-16 mm² | |
Nennspannung | 1 kV | |
Nennstrom | 76 A | |
Polzahl | 7-polig | |
Rastermaß | 15 mm | |
Tiefe | 29.1 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |