2636-3104/020-000 | WAGO

PCB terminal, 4 pole, pitch 10 mm, AWG 18-4, 76 A, push-in cage clamp, gray, 2636-3104/020-000

Order No.: 43P9805
EAN: 4055143625555
MPN:
2636-3104/020-000
Series: 2636
WAGO
2636-3104/020-000 WAGO PCB Terminal Blocks Image 1
2636-3104/020-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
11.4835 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.4835 €

PCB terminal, 2636-3104/020-000, WAGO

PCB terminal block, 16 mm², pin spacing: 10 mm, 4-pole, push-in cage clamp, 16.00 mm², gray.

Features

  • PCB terminal strips with push-in cage clamp connection
  • Push-in termination of solid and ferruled conductors
  • Ideal for panel feedthrough applications via operation parallel to conductor entry
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 18-4
Breite 41.6 mm
Farbe grau
Höhe 35.3 mm
Kontaktabstand RM 10/15
Leiterquerschnitt 0,75-16 mm²
Nennspannung 1 kV
Nennstrom 76 A
Polzahl 4-polig
Rastermaß 10 mm
Tiefe 24.8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes