2636-3104/020-016 | WAGO

PCB terminal, 4 pole, pitch 10 mm, AWG 18-4, 76 A, push-in cage clamp, green-yellow, 2636-3104/020-016

Order No.: 44P9332
EAN: 4066966066197
MPN:
2636-3104/020-016
Series: 2636
2636-3104/020-016 WAGO PCB Terminal Blocks Image 1
2636-3104/020-016 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
13.7326 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
13.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.7326 €

PCB terminal block, 2636-3104/020-016, WAGO

PCB terminal block, 16 mm², Pin spacing 10 mm, 4-pole, Push-in cage clamp, 16.00 mm², green-yellow.

Features

  • Ideal for panel feedthrough applications via operation parallel to conductor entry
  • Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 18-4
Breite 41.6 mm
Farbe grün-gelb
Höhe 35.3 mm
Leiterquerschnitt 0,75-16 mm²
Nennspannung 1 kV
Nennstrom 76 A
Polzahl 4-polig
Rastermaß 10 mm
Tiefe 24.8 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No