2636-3354 | WAGO

PCB terminal, 4 pole, pitch 15 mm, AWG 18-4, 76 A, push-in cage clamp, gray, 2636-3354

Order No.: 44P9341
EAN: 4055143861502
MPN:
2636-3354
Series: 2636
WAGO
2636-3354 WAGO PCB Terminal Blocks Image 1
2636-3354 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
14.0420 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.0420 €

PCB terminal block, 2636-3354, WAGO

PCB terminal block, 16 mm², Pin spacing 15 mm, 4-pole, Push-in cage clamp, 16.00 mm², gray.

Features

  • Ideal for panel feedthrough applications via operation parallel to conductor entry
  • Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 18-4
Breite 56.6 mm
Farbe grau
Höhe 35.3 mm
Leiterquerschnitt 0,75-16 mm²
Nennspannung 1 kV
Nennstrom 76 A
Polzahl 4-polig
Rastermaß 15 mm
Tiefe 24.8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No