2636-3357 | WAGO

PCB terminal, 7 pole, pitch 15 mm, AWG 18-4, 76 A, push-in cage clamp, gray, 2636-3357

Order No.: 44P9347
EAN: 4055143861533
MPN:
2636-3357
Series: 2636
WAGO
2636-3357 WAGO PCB Terminal Blocks Image 1
2636-3357 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
24.5854 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.5854 €

PCB terminal block, 2636-3357, WAGO

PCB terminal block, 16 mm², Pin spacing 15 mm, 7-pole, Push-in cage clamp, 16.00 mm², gray.

Features

  • Ideal for panel feedthrough applications via operation parallel to conductor entry
  • Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 18-4
Breite 101.6 mm
Farbe grau
Höhe 35.3 mm
Leiterquerschnitt 0,75-16 mm²
Nennspannung 1 kV
Nennstrom 76 A
Polzahl 7-polig
Rastermaß 15 mm
Tiefe 24.8 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No