2706-102/000-015 | WAGO

PCB terminal, 2 pole, pitch 7.5 mm, AWG 20-10, 41 A, cage clamp, blue, 2706-102/000-015

Order No.: 44P0029
EAN: 4050821482819
MPN:
2706-102/000-015
Series: 2706
WAGO
2706-102/000-015 WAGO PCB Terminal Blocks Image 1
2706-102/000-015 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1896 €

PCB terminal, 2706-102/000-015, WAGO

PCB terminal block, lever, 6 mm², pin spacing: 7.5 mm, 2-pole, CAGE CLAMP, 6.00 mm², gentian blue.

Features

  • High-current PCB terminal strips with lever-actuated CAGE CLAMP connection
  • Tool-free termination – fingers open/close levers
  • Several clamping units can be held open simultaneously – convenient for terminating multi-core cables
  • Two solder pins per contact point for high mechanical stability
Technical specifications
Connection cage clamp
AWG cross-section AWG 20-10
Width 15 mm
Colour blue
Height 30 mm
Contact distance RM 7.5/12.5
Cable cross-section 0.5-6.0 mm²
Rated voltage 630 V
Rated current 41 A
Pin number 2 pole
Grid 7.5 mm
Depth 26 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes