2706-102/000-016 | WAGO
PCB terminal, 2 pole, pitch 7.5 mm, AWG 20-10, 41 A, cage clamp, yellow, 2706-102/000-016
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 2706-102/000-016, WAGO
PCB terminal block, lever, 6 mm², pin spacing: 7.5 mm, 2-pole, CAGE CLAMP, 6.00 mm², green-yellow.
Features
- High-current PCB terminal strips with lever-actuated CAGE CLAMP connection
- Tool-free termination – fingers open/close levers
- Several clamping units can be held open simultaneously – convenient for terminating multi-core cables
- Two solder pins per contact point for high mechanical stability
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 20-10 | |
Width | 15 mm | |
Colour | yellow | |
Height | 30 mm | |
Contact distance | RM 7.5/12.5 | |
Cable cross-section | 0.5-6.0 mm² | |
Rated voltage | 630 V | |
Rated current | 41 A | |
Pin number | 2 pole | |
Grid | 7.5 mm | |
Depth | 26 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |