2706-103 | WAGO
PCB terminal, 3 pole, pitch 7.5 mm, AWG 20-10, 41 A, cage clamp, gray, 2706-103
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.4748 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal block with integrated pusher, type Wago
High-power terminal blocks with cage clamp terminals, no jumper slot. Several terminals of a block can be held open simultaneously; Thermal resistance: –60 to +105 °C.
7.5 mm grid, 2 solder pins per terminal.
Rated voltage: 630 V. Rated surge voltage: 6.0 kV. Rated current: 41 A. Height: 25.5 mm. Depth: 26 mm.
Type: 2706-103, 3-pole
Technical specifications
Pin number | 3-polig | |
Grid | 7.5 mm | |
Cable cross-section | 0,5-6,0 mm² | |
AWG cross-section | AWG 20-10 | |
Contact distance | RM 7,5/12,5 | |
Rated current | 41 A | |
Rated voltage | 630 V | |
Width | 22.5 mm | |
Height | 30 mm | |
Depth | 26 mm | |
Connection | Käfigklemme | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |