2706-106/000-009 | WAGO

PCB terminal, 6 pole, pitch 7.5 mm, AWG 20-10, 41 A, cage clamp, light gray, 2706-106/000-009

Order No.: 44P0041
EAN: 4050821250579
MPN:
2706-106/000-009
Series: 2706
WAGO
2706-106/000-009 WAGO PCB Terminal Blocks Image 1
2706-106/000-009 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
8.8536 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8536 €
10 pcs.
8.1396 €
50 pcs.
7.4137 €
100 pcs.
6.6759 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 2706-106/000-009, WAGO

PCB terminal block, lever, 6 mm², pin spacing: 7.5 mm, 6-pole, CAGE CLAMP, 6.00 mm², light gray.

Features

  • High-current PCB terminal strips with lever-actuated CAGE CLAMP connection
  • Tool-free termination – fingers open/close levers
  • Several clamping units can be held open simultaneously – convenient for terminating multi-core cables
  • Two solder pins per contact point for high mechanical stability
Technical specifications
Connection cage clamp
AWG cross-section AWG 20-10
Width 45 mm
Colour light gray
Height 30 mm
Contact distance RM 7.5/12.5
Cable cross-section 0.5-6.0 mm²
Rated voltage 630 V
Rated current 41 A
Pin number 6 pole
Grid 7.5 mm
Depth 26 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes