2706-110/000-004 | WAGO

PCB terminal, 10 pole, pitch 7.5 mm, AWG 20-10, 41 A, cage clamp, black, 2706-110/000-004

Order No.: 44P0048
EAN: 4050821250487
MPN:
2706-110/000-004
Series: 2706
WAGO
2706-110/000-004 WAGO PCB Terminal Blocks Image 1
2706-110/000-004 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
13.4708 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.47 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4708 €
10 pcs.
12.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 2706-110/000-004, WAGO

PCB terminal block, lever, 6 mm², pin spacing: 7.5 mm, 10-pole, CAGE CLAMP, 6.00 mm², black.

Features

  • High-current PCB terminal strips with lever-actuated CAGE CLAMP connection
  • Tool-free termination – fingers open/close levers
  • Several clamping units can be held open simultaneously – convenient for terminating multi-core cables
  • Two solder pins per contact point for high mechanical stability
Technical specifications
Connection cage clamp
AWG cross-section AWG 20-10
Width 75 mm
Colour black
Height 30 mm
Contact distance RM 7.5/12.5
Cable cross-section 0.5-6.0 mm²
Rated voltage 630 V
Rated current 41 A
Pin number 10 pole
Grid 7.5 mm
Depth 26 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes