2706-154 | WAGO

PCB terminal, 4 pole, pitch 7.5 mm, AWG 20-10, 41 A, cage clamp, gray, 2706-154

Order No.: 44P0055
EAN: 4050821093138
MPN:
2706-154
Series: 2706
WAGO
2706-154 WAGO PCB Terminal Blocks Image 1
2706-154 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
5.2836 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2836 €
10 pcs.
4.7481 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 2706-154, WAGO

PCB terminal block, lever, 6 mm², pin spacing: 7.5 mm, 4-pole, CAGE CLAMP, 6.00 mm², gray.

Features

  • High-current PCB terminal strips with lever-actuated CAGE CLAMP connection
  • Tool-free termination – fingers open/close levers
  • Several clamping units can be held open simultaneously – convenient for terminating multi-core cables
  • Two solder pins per contact point for high mechanical stability
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 20-10
Breite 30 mm
Farbe grau
Höhe 30 mm
Kontaktabstand RM 7,5/12,5
Leiterquerschnitt 0,5-6,0 mm²
Nennspannung 630 V
Nennstrom 41 A
Polzahl 4-polig
Rastermaß 7.5 mm
Tiefe 26 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes