2706-158 | WAGO
PCB terminal, 8 pole, pitch 7.5 mm, AWG 20-10, 41 A, cage clamp, gray, 2706-158
Unit Price (€ / pc.)
11.5549 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.55 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5549 €
10 pcs.
10.6267 €
50 pcs.
9.6747 €
100 pcs.
8.7108 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2706-158, WAGO
PCB terminal block, lever, 6 mm², pin spacing: 7.5 mm, 8-pole, CAGE CLAMP, 6.00 mm², gray.
Features
- High-current PCB terminal strips with lever-actuated CAGE CLAMP connection
- Tool-free termination – fingers open/close levers
- Several clamping units can be held open simultaneously – convenient for terminating multi-core cables
- Two solder pins per contact point for high mechanical stability
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 20-10 | |
Width | 60 mm | |
Colour | gray | |
Height | 30 mm | |
Contact distance | RM 7.5/12.5 | |
Cable cross-section | 0.5-6.0 mm² | |
Rated voltage | 630 V | |
Rated current | 41 A | |
Pin number | 8 pole | |
Grid | 7.5 mm | |
Depth | 26 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |