2706-211/000-016 | WAGO

PCB terminal, 11 pole, pitch 10 mm, AWG 20-10, 41 A, cage clamp, green/yellow/blue/gray, 2706-211/000-016

Order No.: 44P9503
EAN: 4055143927031
MPN:
2706-211/000-016
Series: 2706
WAGO
2706-211/000-016 WAGO PCB Terminal Blocks Image 1
2706-211/000-016 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
17.0408 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
17.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.0408 €

PCB terminal block, 2706-211/000-016, WAGO

PCB terminal block, lever, 6 mm², Pin spacing 10 mm, 11-pole, 6 mm², green-yellow, blue, gray.

Features

  • High-current PCB terminal strips with lever-actuated CAGE CLAMP connection
  • Tool-free termination – fingers open/close levers
  • Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
  • Two solder pins per contact point for high mechanical stability
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 20-10
Breite 105 mm
Farbe grün/gelb/blau/grau
Höhe 30 mm
Leiterquerschnitt 0,5-6,0 mm²
Nennspannung 1 kV
Nennstrom 41 A
Polzahl 11-polig
Rastermaß 10 mm
Tiefe 26 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No