2706-252 | WAGO

PCB terminal, 2 pole, pitch 10 mm, AWG 20-10, 41 A, cage clamp, gray, 2706-252

Order No.: 44P0086
EAN: 4050821093336
MPN:
2706-252
Series: 2706
WAGO
2706-252 WAGO PCB Terminal Blocks Image 1
2706-252 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 2706-252, WAGO

PCB terminal block, lever, 6 mm², pin spacing: 10 mm, 2-pole, CAGE CLAMP, 6.00 mm², gray.

Features

  • High-current PCB terminal strips with lever-actuated CAGE CLAMP connection
  • Tool-free termination – fingers open/close levers
  • Several clamping units can be held open simultaneously – convenient for terminating multi-core cables
  • Two solder pins per contact point for high mechanical stability
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 20-10
Breite 17.5 mm
Farbe grau
Höhe 30 mm
Kontaktabstand RM 10/12,5
Leiterquerschnitt 0,5-6,0 mm²
Nennspannung 1 kV
Nennstrom 41 A
Polzahl 2-polig
Rastermaß 10 mm
Tiefe 30 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes