2706-260 | WAGO

PCB terminal, 10 pole, pitch 10 mm, AWG 20-10, 41 A, cage clamp, gray, 2706-260

Order No.: 44P0094
EAN: 4050821093411
MPN:
2706-260
Series: 2706
WAGO
2706-260 WAGO PCB Terminal Blocks Image 1
2706-260 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
15.4581 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.46 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4581 €
10 pcs.
14.2205 €
50 pcs.
12.9472 €
100 pcs.
11.6501 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 2706-260, WAGO

PCB terminal block, lever, 6 mm², pin spacing: 10 mm, 10-pole, CAGE CLAMP, 6.00 mm², gray.

Features

  • High-current PCB terminal strips with lever-actuated CAGE CLAMP connection
  • Tool-free termination – fingers open/close levers
  • Several clamping units can be held open simultaneously – convenient for terminating multi-core cables
  • Two solder pins per contact point for high mechanical stability
Technical specifications
Connection cage clamp
AWG cross-section AWG 20-10
Width 97.5 mm
Colour gray
Height 30 mm
Contact distance RM 10/12.5
Cable cross-section 0.5-6.0 mm²
Rated voltage 1 kV
Rated current 41 A
Pin number 10 pole
Grid 10 mm
Depth 30 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes