2706-304 | WAGO
PCB terminal, 4 pole, pitch 12.5 mm, AWG 20-10, 41 A, cage clamp, gray, 2706-304
Unit Price (€ / pc.)
6.4260 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.9143 €
50 pcs.
5.3788 €
100 pcs.
4.8433 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2706-304, WAGO
PCB terminal block, lever, 6 mm², pin spacing: 12.5 mm, 4-pole, CAGE CLAMP, 6.00 mm², gray.
Features
- High-current PCB terminal strips with lever-actuated CAGE CLAMP connection
- Tool-free termination – fingers open/close levers
- Several clamping units can be held open simultaneously – convenient for terminating multi-core cables
- Two solder pins per contact point for high mechanical stability
Technical specifications
Anschluss | Käfigklemme | |
AWG-Leiterquerschnitt | AWG 20-10 | |
Breite | 45 mm | |
Farbe | grau | |
Höhe | 30 mm | |
Leiterquerschnitt | 0,5-6,0 mm² | |
Nennspannung | 1 kV | |
Nennstrom | 41 A | |
Polzahl | 4-polig | |
Rastermaß | 12.5 mm | |
Tiefe | 26 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |