2716-102 | WAGO
PCB terminal, 2 pole, pitch 10 mm, AWG 16-6, 76 A, cage clamp, gray, 2716-102
Unit Price (€ / pc.)
3.2011 € *
Available: 63 pcs.
Leadtime: 4 Weeks **
PCB terminal block with integrated pusher, type Wago
High-power terminal blocks with cage clamp terminals, no jumper slot. Several terminals of a block can be held open simultaneously; Thermal resistance: –60 to +105 °C.
10 mm grid, 4 solder pins per terminal.
Rated voltage: 320 V. Rated surge voltage: 4.0 kV. Rated current: 76 A. Height: 28.8 mm. Depth: 30 mm.
Type: 2716-102, 2-pole
Technical specifications
Pin number | 2-polig | |
Grid | 10 mm | |
Cable cross-section | 1,5-16 mm² | |
AWG cross-section | AWG 16-6 | |
Contact distance | RM 10/12,5 | |
Rated current | 76 A | |
Rated voltage | 320 V | |
Width | 21.5 mm | |
Height | 33.3 mm | |
Depth | 30 mm | |
Connection | Käfigklemme | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |