2716-152/000-016 | WAGO

PCB terminal, 2 pole, pitch 10 mm, AWG 16-6, 76 A, cage clamp, green/yellow, 2716-152/000-016

Order No.: 44P9504
EAN: 4055144112207
MPN:
2716-152/000-016
Series: 2716
2716-152/000-016 WAGO PCB Terminal Blocks Image 1
2716-152/000-016 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.8909 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8909 €

PCB terminal block, 2716-152/000-016, WAGO

PCB terminal block, lever, 16 mm², Pin spacing 10 mm, 2-pole, commoning option, 16 mm², green-yellow.

Features

  • High-current PCB terminal strips with lever-actuated CAGE CLAMP connection
  • Tool-free termination – fingers open/close levers
  • Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
  • Four solder pins per contact point for high mechanical stability
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 16-6
Breite 20 mm
Farbe grün/gelb
Höhe 33.3 mm
Leiterquerschnitt 1,5-16 mm²
Nennspannung 320 V
Nennstrom 76 A
Polzahl 2-polig
Rastermaß 10 mm
Tiefe 35 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No