2716-158 | WAGO
PCB terminal, 8 pole, pitch 10 mm, AWG 16-6, 76 A, cage clamp, gray, 2716-158
Unit Price (€ / pc.)
16.6243 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.62 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6243 €
10 pcs.
14.9821 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2716-158, WAGO
PCB terminal block, lever, 16 mm², pin spacing: 10 mm, 8-pole, CAGE CLAMP, 16.00 mm², gray.
Features
- High-current PCB terminal strips with lever-actuated CAGE CLAMP connection
- Tool-free termination – fingers open/close levers
- Several clamping units can be held open simultaneously – convenient for terminating multi-core cables
- Four solder pins per contact point for high mechanical stability
Technical specifications
Anschluss | Käfigklemme | |
AWG-Leiterquerschnitt | AWG 16-6 | |
Breite | 81.5 mm | |
Farbe | grau | |
Höhe | 33.3 mm | |
Kontaktabstand | RM 10/12,5 | |
Leiterquerschnitt | 1,5-16 mm² | |
Nennspannung | 320 V | |
Nennstrom | 76 A | |
Polzahl | 8-polig | |
Rastermaß | 10 mm | |
Tiefe | 30 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |