2716-208 | WAGO

PCB terminal, 8 pole, pitch 15 mm, AWG 16-6, 76 A, cage clamp, gray, 2716-208

Order No.: 44P0125
EAN: 4045454739478
MPN:
2716-208
Series: 2716
WAGO
2716-208 WAGO PCB Terminal Blocks Image 1
2716-208 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
18.7187 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.72 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7187 €
10 pcs.
17.2193 €
50 pcs.
15.6723 €
100 pcs.
14.1015 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 2716-208, WAGO

PCB terminal block, lever, 16 mm², pin spacing: 15 mm, 8-pole, CAGE CLAMP, 16.00 mm², gray.

Features

  • High-current PCB terminal strips with lever-actuated CAGE CLAMP connection
  • Tool-free termination – fingers open/close levers
  • Several clamping units can be held open simultaneously – convenient for terminating multi-core cables
  • Four solder pins per contact point for high mechanical stability
  • Pin and dimensions compatible to high-current, screw-type terminal blocks
Technical specifications
Connection cage clamp
AWG cross-section AWG 16-6
Width 116.5 mm
Colour gray
Height 33.3 mm
Contact distance RM 15/12.5
Cable cross-section 1.5-16 mm²
Rated voltage 1 kV
Rated current 76 A
Pin number 8 pole
Grid 15 mm
Depth 30 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes