2716-303 | WAGO
PCB terminal, 3 pole, pitch 20 mm, AWG 16-6, 76 A, cage clamp, gray, 2716-303
Unit Price (€ / pc.)
7.9492 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.95 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9492 €
10 pcs.
7.3185 €
50 pcs.
6.6521 €
100 pcs.
5.9857 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2716-303, WAGO
PCB terminal block, lever, 16 mm², pin spacing: 20 mm, 3-pole, cage clamp, 16.00 mm², gray.
Features
- High-current PCB terminal strips with lever-actuated cage clamp connection
- Tool-free termination – fingers open/close levers
- Several clamping units can be held open simultaneously – convenient for terminating multi-core cables
- Four solder pins per contact point provide high mechanical stability
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 16-6 | |
Width | 60 mm | |
Colour | gray | |
Height | 33.3 mm | |
Contact distance | RM 12.5/20 | |
Cable cross-section | 1.5-16 mm² | |
Rated voltage | 1 kV | |
Rated current | 76 A | |
Pin number | 3 pole | |
Grid | 20 mm | |
Depth | 30 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |