735-123 | WAGO

PCB terminal, 3 pole, pitch 3.81 mm, AWG 20-16, 10 A, push-in, orange, 735-123

Order No.: 44P4405
EAN: 4044918792615
MPN:
735-123
Series: 735
WAGO
735-123 WAGO PCB Terminal Blocks Image 1
735-123 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9758 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 735-123, WAGO

PCB terminal block, push-button, 1.5 mm², pin spacing: 3.81 mm, 3-pole, push wire, 1.50 mm², orange.

Features

  • Compact PCB terminal blocks with push-buttons and push wire connection
  • Top-of-unit, push-button actuation and conductor termination save space on the PCB
  • Push-in termination of solid conductors
  • Terminal blocks can be arranged side-by-side without loss of poles
Technical specifications
Connection push-in
AWG cross-section AWG 20-16
Width 11.43 mm
Colour orange
Height 21.9 mm
Contact distance RM 3.81/5
Cable cross-section 0.5-1.5 mm²
Rated voltage 320 V
Rated current 10 A
Pin number 3 pole
Grid 3.81 mm
Depth 10.8 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes