735-304 | WAGO

PCB terminal, 4 pole, pitch 5 mm, AWG 20-16, 10 A, push-in, gray, 735-304

Order No.: 44P4414
EAN: 4044918793070
MPN:
735-304
Series: 735
735-304 WAGO PCB Terminal Blocks Image 1
735-304 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Available: 35 pcs.
Leadtime: 4 Weeks **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.4756 €
50 pcs.
1.3328 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 735-304, WAGO

PCB terminal block, push-button, 1.5 mm², pin spacing: 5 mm, 4-pole, PUSH WIRE, 1.50 mm², gray.

Features

  • Compact PCB terminal blocks with push-buttons and PUSH WIRE connection
  • Top-of-unit, push-button actuation and conductor termination save space on the PCB
  • Push-in termination of solid conductors
  • Terminal blocks can be arranged side-by-side without loss of poles
Technical specifications
Connection Push-in
AWG cross-section AWG 20-16
Width 20 mm
Colour grau
Height 19.4 mm
Cable cross-section 0,5-1,5 mm²
Rated voltage 320 V
Rated current 10 A
Pin number 4-polig
Grid 5 mm
Depth 10.8 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes