735-306 | WAGO
PCB terminal, 6 pole, pitch 5 mm, AWG 20-16, 10 A, push-in, gray, 735-306
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 735-306, WAGO
PCB terminal block, push-button, 1.5 mm², pin spacing: 5 mm, 6-pole, PUSH WIRE, 1.50 mm², gray.
Features
- Compact PCB terminal blocks with push-buttons and PUSH WIRE connection
- Top-of-unit, push-button actuation and conductor termination save space on the PCB
- Push-in termination of solid conductors
- Terminal blocks can be arranged side-by-side without loss of poles
Technical specifications
Connection | push-in | |
AWG cross-section | AWG 20-16 | |
Width | 30 mm | |
Colour | gray | |
Height | 19.4 mm | |
Cable cross-section | 0.5-1.5 mm² | |
Rated voltage | 320 V | |
Rated current | 10 A | |
Pin number | 6 pole | |
Grid | 5 mm | |
Depth | 10.8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |