735-307/001-000 | WAGO

PCB terminal, 6 pole, pitch 5 mm, AWG 20-16, 10 A, push-in, gray, 735-307/001-000

Order No.: 44P9505
EAN: 4044918793261
MPN:
735-307/001-000
Series: 735
WAGO
735-307/001-000 WAGO PCB Terminal Blocks Image 1
735-307/001-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2491 €

PCB terminal block, 735-307/001-000, WAGO

PCB terminal block, push-button, 1.5 mm², Pin spacing 5 mm, 6-pole, PUSH WIRE, 1.5 mm², gray.

Features

  • Compact PCB terminal blocks with push-buttons and PUSH WIRE connection
  • Top-of-unit, push-button actuation and conductor termination save space on the PCB
  • Push-in termination of solid conductors
  • Terminal blocks can be arranged side-by-side without loss of poles
Technical specifications
Anschluss Push-in
AWG-Leiterquerschnitt AWG 20-16
Breite 35 mm
Farbe grau
Höhe 19.4 mm
Leiterquerschnitt 0,5-1,5 mm²
Nennspannung 320 V
Nennstrom 10 A
Polzahl 6-polig
Rastermaß 5 mm
Tiefe 10.8 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No