735-307/002-000 | WAGO

PCB terminal, 4 pole, pitch 5 mm, AWG 20-16, 10 A, push-in, gray, 735-307/002-000

Order No.: 44P4420
EAN: 4044918793292
MPN:
735-307/002-000
Series: 735
WAGO
735-307/002-000 WAGO PCB Terminal Blocks Image 1
735-307/002-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 735-307/002-000, WAGO

PCB terminal block, push-button, 1.5 mm², pin spacing: 5 mm, 4-pole, PUSH WIRE, 1.50 mm², gray.

Features

  • Compact PCB terminal blocks with push-buttons and PUSH WIRE connection
  • Top-of-unit, push-button actuation and conductor termination save space on the PCB
  • Push-in termination of solid conductors
  • Terminal blocks can be arranged side-by-side without loss of poles
Technical specifications
Connection push-in
AWG cross-section AWG 20-16
Width 35 mm
Colour gray
Height 19.4 mm
Cable cross-section 0.5-1.5 mm²
Rated voltage 320 V
Rated current 10 A
Pin number 4 pole
Grid 5 mm
Depth 10.8 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes