736-102 | WAGO

PCB terminal, 4 pole, pitch 5 mm, AWG 28-12, 21 A, cage clamp, gray, 736-102

Order No.: 43P2044
EAN: 4044918913119
MPN:
736-102
Series: 736
736-102 WAGO PCB Terminal Blocks Image 1
736-102 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available: 76 pcs.
Leadtime: 4 Weeks **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2606 €
50 pcs.
2.9631 €
100 pcs.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 736-102, WAGO

Double-deck PCB terminal block, 2.5 mm², pin spacing: 5 mm, 4-pole, cage clamp, 2.50 mm², gray.

Features

  • PCB terminal strips with screwdriver-actuated cage clamp connection
  • High-density, double-deck design for space-efficient wiring of multiple conductors in confined areas
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 28-12
Breite 11 mm
Farbe grau
Höhe 30.5 mm
Leiterquerschnitt 0,08-2,5 mm²
Nennspannung 320 V
Nennstrom 21 A
Polzahl 4-polig
Rastermaß 5 mm
Tiefe 21 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes