736-103 | WAGO
PCB terminal, 6 pole, pitch 5 mm, AWG 28-12, 21 A, cage clamp, gray, 736-103
Unit Price (€ / pc.)
4.8790 € *
Available: 7 pcs.
Leadtime: 4 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.4863 €
50 pcs.
4.0817 €
100 pcs.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 736-103, WAGO
Double-deck PCB terminal block, 2.5 mm², pin spacing: 5 mm, 6-pole, cage clamp, 2.50 mm², gray.
Features
- PCB terminal strips with screwdriver-actuated cage clamp connection
- High-density, double-deck design for space-efficient wiring of multiple conductors in confined areas
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
Anschluss | Käfigklemme | |
AWG-Leiterquerschnitt | AWG 28-12 | |
Breite | 16 mm | |
Farbe | grau | |
Höhe | 30.5 mm | |
Leiterquerschnitt | 0,08-2,5 mm² | |
Nennspannung | 320 V | |
Nennstrom | 21 A | |
Polzahl | 6-polig | |
Rastermaß | 5 mm | |
Tiefe | 21 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |