736-106 | WAGO

PCB terminal, 12 pole, pitch 5 mm, AWG 28-12, 21 A, cage clamp, gray, 736-106

Order No.: 43P2050
EAN: 4044918913300
MPN:
736-106
Series: 736
WAGO
736-106 WAGO PCB Terminal Blocks Image 1
736-106 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
6.1880 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1880 €

PCB terminal, 736-106, WAGO

Double-deck PCB terminal block, 2.5 mm², pin spacing: 5 mm, 12-pole, cage clamp, 2.50 mm², gray.

Features

  • PCB terminal strips with screwdriver-actuated cage clamp connection
  • High-density, double-deck design for space-efficient wiring of multiple conductors in confined areas
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 31 mm
Colour gray
Height 30.5 mm
Cable cross-section 0.08-2.5 mm²
Rated voltage 320 V
Rated current 21 A
Pin number 12 pole
Grid 5 mm
Depth 21 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes